Parametric results for: FN6683 under Mains Filters

Filter Your Search

1 - 10 of 112 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: fn66
Select parts from the table below to compare.
Compare
Compare
FN660-3/06
Schaffner
Check for Price Yes Yes Active 250 V 3.4 A PANEL MOUNT SINGLE PHASE EMI FILTER FN660 INDUCTANCE 2 MILLIHENRY 2 kV 190 µA 50/60 Hz UL; CSA; ENEC-14 30 mm 65 mm L65.0XB54.0XH30.0 (mm)/L2.559XB2.126XH1.181 (inch) SCHAFFNER EMV AG compliant
FN660B-1-06
Schaffner
Check for Price Yes Yes Obsolete 250 V 1.15 A PANEL MOUNT SINGLE PHASE EMI FILTER MEDICAL VERSION 2.5 kV 2 µA 50/60Hz Hz UL; CSA; ENEC-14 100 °C -25 °C 29.3 mm 50.5 mm 44.5 mm SCHAFFNER HOLDING AG compliant
FN660-1/07
Schaffner
Check for Price Yes Yes Active 250 V 1.15 A PANEL MOUNT SINGLE PHASE EMI FILTER FN660 INDUCTANCE 3 MILLIHENRY 2 kV 190 µA 50/60 Hz UL; CSA; ENEC-14 29 mm 50.5 mm L50.5XB46.6XH29.0 (mm)/L1.988XB1.835XH1.142 (inch) SCHAFFNER EMV AG compliant
FN660B-3/06
Schaffner
Check for Price Yes Yes Active 250 V 3.4 A PANEL MOUNT SINGLE PHASE EMI FILTER FN660 SOLDER-LUG/FAST-ON COMBINATION CONNECTIONS; MEDICAL VERSION 2 µA 50/60 Hz UL; CSA; VDE SCHAFFNER EMV AG compliant
FN660-20/06
Schaffner
Check for Price Yes Yes Active 250 V 23 A PANEL MOUNT SINGLE PHASE EMI FILTER FN660 INDUCTANCE 0.48 MILLIHENRY 2 kV 190 µA 50/60 Hz UL; CSA; ENEC-14 38 mm 99.5 mm L99.5XB84.5XH38.0 (mm)/L3.917XB3.327XH1.496 (inch) SCHAFFNER EMV AG compliant ROHS COMPLIANT PACKAGE
FN6600026
Diodes Incorporated
Check for Price Yes Active YES STANDBY; ENABLE/DISABLE FUNCTION; TR 7.0mm x 5.0mm x 1.8mm DIODES INC compliant EAR99 Clock 5 ns NO SURFACE MOUNT 66 MHz CMOS 10 LS TTL, 15 pF 5 ms 3.63 V 2.97 V 3.3 V 45/55 %
FN6660016
Diodes Incorporated
Check for Price Yes Active YES STANDBY; ENABLE/DISABLE FUNCTION; TR 7.0mm x 5.0mm x 1.8mm DIODES INC compliant EAR99 Clock 5 ns NO SURFACE MOUNT 66.6 MHz CMOS 10 LS TTL, 15 pF 5 ms 3.63 V 2.97 V 3.3 V 45/55 %
FN6660018
Diodes Incorporated
Check for Price Yes Active YES STANDBY; ENABLE/DISABLE FUNCTION; TR 7.0mm x 5.0mm x 1.8mm DIODES INC compliant EAR99 Clock 5 ns NO SURFACE MOUNT 66.6 MHz CMOS 10 LS TTL, 15 pF 5 ms 3.63 V 2.97 V 3.3 V 45/55 %
FN6660065
Diodes Incorporated
Check for Price Yes Active YES STANDBY; ENABLE/DISABLE FUNCTION; TR Not Qualified 85 °C -40 °C 4 CERAMIC DILCC4,.2,200 7.0mm x 5.0mm x 1.8mm DIODES INC compliant DILCC4,.2,200 EAR99 Clock 5 ns NO SURFACE MOUNT 66.6 MHz LVCMOS 10 LS TTL, 15 pF 5 ms 3.63 V 2.97 V 3.3 V 166 MHz 1 MHz 55 mA
FN7660-32/M4
Schaffner
Check for Price Yes Yes Active 130 V 32 A 10 mF 4 mΩ PANEL MOUNT FEED THROUGH CAPACITOR FN660 70 nH 15 GΩ 1 UL; ENEC-14 100 °C -40 °C NOT SPECIFIED 20 mm 53 mm D20.0XH53.0 (mm)/D0.787XH2.087 (inch) SCHAFFNER EMV AG compliant ROHS COMPLIANT PACKAGE