Filter Your Search
1 - 5 of 5 results
|
FN6400019
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | 64 MHz | 3.3 V | 166 MHz | 1 MHz | 55 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||
|
FN6400002
Diodes Incorporated
|
Check for Price | Yes | Active | 64 MHz | 10 LS TTL, 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 45/55 % | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | DIODES INC | compliant | EAR99 | Clock | ||||||||||||
|
FN6400013
Diodes Incorporated
|
Check for Price | Yes | Active | 64 MHz | 10 LS TTL, 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 45/55 % | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | DIODES INC | compliant | EAR99 | Clock | ||||||||||||
|
FN6400019
Diodes Incorporated
|
Check for Price | Yes | Active | 64 MHz | 3.3 V | 166 MHz | 1 MHz | 55 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | DIODES INC | compliant | EAR99 | DILCC4,.2,200 | |||||||||||||
|
FN6400016
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 64 MHz | 10 LS TTL, 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 45/55 % | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | DIODES INC | compliant | EAR99 | Clock |