Filter Your Search
1 - 10 of 102 results
|
FN612-100/24
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 115 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | FN612 | INDUCTANCE 0.2 MILLIHENRY | 2 kV | 450 µA | 50/60 Hz | UL; CSA; ENEC-14 | NOT SPECIFIED | 57 mm | 99.5 mm | L99.5XB84.5XH57.0 (mm)/L3.917XB3.327XH2.244 (inch) | 84.5 mm | SCHAFFNER EMV AG | compliant | |||||
|
FN610B-6/07
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 6.9 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | FN610 | INDUCTANCE 0.75 MILLIHENRY; MEDICAL VERSION | 2.5 kV | 2 µA | 50/60 Hz | UL; CSA; ENEC-14 | NOT SPECIFIED | 19 mm | 44 mm | L44.0XB33.0XH19.0 (mm)/L1.732XB1.299XH0.748 (inch) | 33 mm | SCHAFFNER EMV AG | compliant | |||||
|
FN610A-6/06
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 6.9 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | FN610 | INDUCTANCE 0.75 MILLIHENRY; SAFETY VERSION | 2.5 kV | 40 µA | 50/60 Hz | UL; CSA; ENEC-14 | NOT SPECIFIED | 19 mm | 44 mm | L44.0XB33.0XH19.0 (mm)/L1.732XB1.299XH0.748 (inch) | 33 mm | SCHAFFNER EMV AG | compliant | |||||
|
FN610B-3-06
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 3.4 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | MEDICAL VERSION; INDUCTANCE 2 MILLIHENRY | 2.5 kV | 20 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 19.3 mm | 43.5 mm | 32.5 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | |||||
|
FN612B-30-03
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 34 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | MEDICAL VERSION; INDUCTANCE 0.61 MILLIHENRY | 2.5 kV | 20 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 38.6 mm | 99.5 mm | SCHAFFNER EMV AG | compliant | |||||||
|
FN610-1-06
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 1.15 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 3 MILLIHENRY | 2 kV | 190 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 19.3 mm | 43.5 mm | SCHAFFNER HOLDING AG | compliant | |||||||
|
FN612-30-10
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 34 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 0.61 MILLIHENRY | 2 kV | 190 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 38.6 mm | 99.5 mm | 84.5 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | |||||
|
FN610-3/07
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 3.4 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | FN610 | INDUCTANCE 2 MILLIHENRY | 2 kV | 190 µA | 50/60 Hz | UL; CSA; ENEC-14 | NOT SPECIFIED | 19 mm | 44 mm | L44.0XB33.0XH19.0 (mm)/L1.732XB1.299XH0.748 (inch) | 33 mm | SCHAFFNER EMV AG | compliant | |||||
|
FN610B-1-07
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 1.15 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | MEDICAL VERSION; INDUCTANCE 3 MILLIHENRY | 2.5 kV | 20 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 19.3 mm | 43.5 mm | SCHAFFNER EMV AG | compliant | |||||||
|
FN610A-3/06
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 3.4 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | FN610 | INDUCTANCE 2 MILLIHENRY; SAFETY VERSION | 2.5 kV | 40 µA | 50/60 Hz | UL; CSA; ENEC-14 | NOT SPECIFIED | 19 mm | 44 mm | L44.0XB33.0XH19.0 (mm)/L1.732XB1.299XH0.748 (inch) | 33 mm | SCHAFFNER EMV AG | compliant |