Parametric results for: FN610-3/07 under Mains Filters

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: fn610307
Select parts from the table below to compare.
Compare
Compare
FN610-3-07
Schaffner
Check for Price Yes Yes Obsolete 250 V 3.4 A PANEL MOUNT SINGLE PHASE EMI FILTER INDUCTANCE 2 MILLIHENRY 2 kV 190 µA 50/60Hz Hz UL; CSA; ENEC-14 100 °C -25 °C 19.3 mm 43.5 mm SCHAFFNER HOLDING AG compliant
FN610-3/07
Schaffner
Check for Price Yes Yes Obsolete 250 V 3.4 A PANEL MOUNT SINGLE PHASE EMI FILTER FN610 INDUCTANCE 2 MILLIHENRY 2 kV 190 µA 50/60 Hz UL; CSA; ENEC-14 NOT SPECIFIED 19 mm 44 mm L44.0XB33.0XH19.0 (mm)/L1.732XB1.299XH0.748 (inch) 33 mm SCHAFFNER EMV AG compliant