Filter Your Search
1 - 10 of 57 results
|
FN610-10-06
Schaffner
|
$6.7036 | Yes | Yes | Obsolete | 250 V | 11.5 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 0.45 MILLIHENRY | 2 kV | 190 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 29.3 mm | 43.5 mm | 32.5 mm | SCHAFFNER HOLDING AG | ROHS COMPLIANT PACKAGE | compliant | |||
|
FN610B-10-06
Schaffner
|
$6.7036 | Yes | Yes | Obsolete | 250 V | 11.5 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | MEDICAL VERSION; INDUCTANCE 0.45 MILLIHENRY | 2.5 kV | 20 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 29.3 mm | 43.5 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||||
|
FN610B-6-06
Schaffner
|
$6.9500 | Yes | Yes | Obsolete | 250 V | 6.9 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | MEDICAL VERSION; INDUCTANCE 0.75 MILLIHENRY | 2.5 kV | 20 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 19.3 mm | 43.5 mm | 32.5 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | |||
|
FN610-1-06
Schaffner
|
$7.0043 | Yes | Yes | Obsolete | 250 V | 1.15 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 3 MILLIHENRY | 2 kV | 190 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 19.3 mm | 43.5 mm | SCHAFFNER HOLDING AG | compliant | |||||
|
FN610B-3-06
Schaffner
|
$7.0043 | Yes | Yes | Obsolete | 250 V | 3.4 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | MEDICAL VERSION; INDUCTANCE 2 MILLIHENRY | 2.5 kV | 20 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 19.3 mm | 43.5 mm | 32.5 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | |||
|
FN610-6-06
Schaffner
|
$7.0043 | Yes | Yes | Obsolete | 250 V | 6.9 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 0.75 MILLIHENRY | 2 kV | 190 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 19.3 mm | 43.5 mm | 32.5 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | |||
|
FN610-3-06
Schaffner
|
$7.0043 | Yes | Yes | Obsolete | 250 V | 3.4 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 2 MILLIHENRY | 2 kV | 190 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 19.3 mm | 43.5 mm | 32.5 mm | SCHAFFNER HOLDING AG | compliant | ||||
|
FN610A-3-06
Schaffner
|
$10.4548 | Yes | Yes | Obsolete | 250 V | 3.4 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | SAFETY VERSION; INDUCTANCE 2 MILLIHENRY | 2 kV | 40 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 19.3 mm | 43.5 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||||
|
FN610A-1-06
Schaffner
|
$10.4548 | Yes | Yes | Obsolete | 250 V | 1.15 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | SAFETY VERSION; INDUCTANCE 3 MILLIHENRY | 2 kV | 40 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 19.3 mm | 43.5 mm | SCHAFFNER HOLDING AG | compliant | |||||
|
FN610A-10-06
Schaffner
|
$10.8443 | Yes | Yes | Obsolete | 250 V | 11.5 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | SAFETY VERSION; INDUCTANCE 0.45 MILLIHENRY | 2 kV | 40 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 29.3 mm | 43.5 mm | SCHAFFNER HOLDING AG | compliant | Schaffner |