Filter Your Search
1 - 10 of 20 results
|
FN4800070
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 48 MHz | 3.3 V | 166 MHz | 1 MHz | 55 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | DIODES INC | DILCC4,.2,200 | compliant | EAR99 | ||||||||||||||||
|
FN4800006
Diodes Incorporated
|
Check for Price | Yes | Active | 48 MHz | 10 LS TTL, 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | 45/55 % | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | DIODES INC | compliant | EAR99 | Clock | |||||||||||||||
|
FN4800001
Diodes Incorporated
|
Check for Price | Yes | Active | 48 MHz | 10 LS TTL, 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | 45/55 % | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | DIODES INC | compliant | EAR99 | Clock | |||||||||||||||
|
FN4800068
Diodes Incorporated
|
Check for Price | Yes | Yes | Active | 48 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.4mm | DIODES INC | compliant | EAR99 | Clock | Diodes Incorporated | ||||||||||
|
FN4800036
Diodes Incorporated
|
Check for Price | Yes | Active | 48 MHz | 10 LS TTL, 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | 45/55 % | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | DIODES INC | compliant | EAR99 | Clock | |||||||||||||||
|
FN4800086
Diodes Incorporated
|
Check for Price | Yes | Active | 48 MHz | 10 LS TTL, 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | DIODES INC | compliant | EAR99 | Clock | Diodes Incorporated | |||||||||||||||
|
FN4800066
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 48 MHz | 2.5 V | 166 MHz | 1 MHz | 25 mA | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | DIODES INC | DILCC4,.2,200 | compliant | EAR99 | ||||||||||||||||
|
FN4800008
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 48 MHz | 10 LS TTL, 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | 45/55 % | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | DIODES INC | compliant | EAR99 | Clock | |||||||||||||||
|
FN4800066
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | 48 MHz | 2.5 V | 166 MHz | 1 MHz | 25 mA | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | PERICOM SEMICONDUCTOR CORP | DILCC4,.2,200 | compliant | EAR99 | ||||||||||||||||
|
FN4800046
Diodes Incorporated
|
Check for Price | Yes | End Of Life | 48 MHz | 10 LS TTL, 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | 45/55 % | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | DIODES INC | compliant | EAR99 | Clock |