Filter Your Search
1 - 10 of 34 results
Select Parts | Part Number |
---|
|
FN405-3-02
Schaffner
|
||
|
FN405-1-02
Schaffner
|
||
|
FN405-0.5-02
Schaffner
|
||
|
FN405-6-02
Schaffner
|
||
|
FN405-10-02
Schaffner
|
||
|
FN4-056530CGW
Forge Europa Ltd
|
||
|
FN4-0561Y05300GW
Forge Europa Ltd
|
||
|
FN4-0561300GW
Forge Europa Ltd
|
||
|
FN4-0561L00GW
Forge Europa Ltd
|
||
|
FN4-0566B010CGW
Forge Europa Ltd
|
Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Length
|
Width
|
Ihs Manufacturer
|
Reach Compliance Code
|
Samacsys Manufacturer
|
Approvals
|
Filter Type
|
Height
|
High Pot
|
Leakage Current-Max
|
Mounting Type
|
Operating Frequency
|
Rated Current
|
Rated Voltage
|
HTS Code
|
Yes | Yes | Active | 100 °C | -25 °C | 5 | 36 mm | 31 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | UL; CSA; ENEC-14 | SINGLE PHASE EMI FILTER | 19.5 mm | 2 kV | 373 µA | THROUGH HOLE MOUNT | 50/60Hz Hz | 3.6 A | 250 V | ||
Yes | Yes | Active | 100 °C | -25 °C | 5 | 36 mm | 31 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | UL; CSA; ENEC-14 | SINGLE PHASE EMI FILTER | 19.5 mm | 2 kV | 373 µA | THROUGH HOLE MOUNT | 50/60Hz Hz | 1.2 A | 250 V | ||
Yes | Yes | Active | 100 °C | -25 °C | 5 | 36 mm | 31 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | UL; CSA; ENEC-14 | SINGLE PHASE EMI FILTER | 19.5 mm | 2 kV | 373 µA | THROUGH HOLE MOUNT | 50/60Hz Hz | 600 mA | 250 V | ||
Yes | Yes | Active | 100 °C | -25 °C | 5 | 36 mm | 31 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | UL; CSA; ENEC-14 | SINGLE PHASE EMI FILTER | 19.5 mm | 2 kV | 373 µA | THROUGH HOLE MOUNT | 50/60Hz Hz | 6.9 A | 250 V | ||
Yes | Yes | Active | 100 °C | -25 °C | 5 | 36 mm | 31 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | UL; CSA; ENEC-14 | SINGLE PHASE EMI FILTER | 19.5 mm | 2 kV | 373 µA | THROUGH HOLE MOUNT | 50/60Hz Hz | 11.5 A | 250 V | ||
Contact Manufacturer | FORGE EUROPA LTD | unknown | 8541.40.20.00 | ||||||||||||||||||
Contact Manufacturer | FORGE EUROPA LTD | unknown | 8541.40.20.00 | ||||||||||||||||||
Contact Manufacturer | FORGE EUROPA LTD | unknown | 8541.40.20.00 | ||||||||||||||||||
Contact Manufacturer | FORGE EUROPA LTD | unknown | 8541.40.20.00 | ||||||||||||||||||
Contact Manufacturer | FORGE EUROPA LTD | unknown | 8541.40.20.00 |
|
FN405-3-02
Schaffner
|
$8.3422 Buy | Yes | Yes | Active | 100 °C | -25 °C | 5 | 36 mm | 31 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | UL; CSA; ENEC-14 | SINGLE PHASE EMI FILTER | 19.5 mm | 2 kV | 373 µA | THROUGH HOLE MOUNT | 50/60Hz Hz | 3.6 A | 250 V | |||
|
FN405-1-02
Schaffner
|
$8.7300 Buy | Yes | Yes | Active | 100 °C | -25 °C | 5 | 36 mm | 31 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | UL; CSA; ENEC-14 | SINGLE PHASE EMI FILTER | 19.5 mm | 2 kV | 373 µA | THROUGH HOLE MOUNT | 50/60Hz Hz | 1.2 A | 250 V | |||
|
FN405-0.5-02
Schaffner
|
$8.8942 Buy | Yes | Yes | Active | 100 °C | -25 °C | 5 | 36 mm | 31 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | UL; CSA; ENEC-14 | SINGLE PHASE EMI FILTER | 19.5 mm | 2 kV | 373 µA | THROUGH HOLE MOUNT | 50/60Hz Hz | 600 mA | 250 V | |||
|
FN405-6-02
Schaffner
|
$10.0384 Buy | Yes | Yes | Active | 100 °C | -25 °C | 5 | 36 mm | 31 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | UL; CSA; ENEC-14 | SINGLE PHASE EMI FILTER | 19.5 mm | 2 kV | 373 µA | THROUGH HOLE MOUNT | 50/60Hz Hz | 6.9 A | 250 V | |||
|
FN405-10-02
Schaffner
|
$12.5100 Buy | Yes | Yes | Active | 100 °C | -25 °C | 5 | 36 mm | 31 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | UL; CSA; ENEC-14 | SINGLE PHASE EMI FILTER | 19.5 mm | 2 kV | 373 µA | THROUGH HOLE MOUNT | 50/60Hz Hz | 11.5 A | 250 V | |||
|
FN4-056530CGW
Forge Europa Ltd
|
Check for Price Buy | Contact Manufacturer | FORGE EUROPA LTD | unknown | 8541.40.20.00 | |||||||||||||||||||
|
FN4-0561Y05300GW
Forge Europa Ltd
|
Check for Price Buy | Contact Manufacturer | FORGE EUROPA LTD | unknown | 8541.40.20.00 | |||||||||||||||||||
|
FN4-0561300GW
Forge Europa Ltd
|
Check for Price Buy | Contact Manufacturer | FORGE EUROPA LTD | unknown | 8541.40.20.00 | |||||||||||||||||||
|
FN4-0561L00GW
Forge Europa Ltd
|
Check for Price Buy | Contact Manufacturer | FORGE EUROPA LTD | unknown | 8541.40.20.00 | |||||||||||||||||||
|
FN4-0566B010CGW
Forge Europa Ltd
|
Check for Price Buy | Contact Manufacturer | FORGE EUROPA LTD | unknown | 8541.40.20.00 |