Filter Your Search
1 - 10 of 33 results
|
FN356-16-06
Schaffner
|
$1.8134 | Yes | Yes | Obsolete | 440 V | 18.4 A | PANEL MOUNT | THREE PHASE EMI FILTER | SOLDER-LUG/FAST-ON COMBINATION CONNECTIONS | 1.9 kV | 430 µA | 60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 50 mm | 149 mm | 104 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | |||||
|
FN356-36-33
Schaffner
|
$17.9473 | Yes | Yes | Obsolete | 440 V | 36 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2 kV | 430 µA | 60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 80 mm | 140 mm | 105 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||||||
|
FN356-16-29
Schaffner
|
$70.6293 | Yes | Yes | Obsolete | 440 V | 18.4 A | PANEL MOUNT | THREE PHASE EMI FILTER | TERMINAL BLOCK CONNECTIONS | 1.9 kV | 430 µA | 60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 80 mm | 140 mm | 105 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | |||||
|
FN356-25-33
Schaffner
|
$111.3965 | Yes | Yes | Obsolete | 440 V | 25 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2 kV | 430 µA | 60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 80 mm | 140 mm | 105 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ROHS COMPLIANT PACKAGE | |||||
|
FN356-50-33
Schaffner
|
$261.1698 | Yes | Yes | Obsolete | 440 V | 50 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2 kV | 430 µA | 60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 102 mm | 142.5 mm | 122 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||||||
|
FN356-50-24
Schaffner
|
$424.8856 | Yes | Yes | Obsolete | 440 V | 50 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2 kV | 430 µA | 60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 102 mm | 143.25 mm | 122 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||||||
|
FN356-25/33
Schaffner
|
Check for Price | Yes | Yes | Active | 440 V | 28.8 A | PANEL MOUNT | THREE PHASE EMI FILTER | FN356 | TERMINAL BLOCK OUTPUT CONNECTION | 430 µA | UL; CSA; SEMKO | NOT SPECIFIED | SCHAFFNER EMV AG | compliant | ROHS COMPLIANT PACKAGE | ||||||||||
|
FN356--25-24
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 440 V | 25 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2 kV | 430 µA | 60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 80 mm | 140 mm | 105 mm | SCHAFFNER EMV AG | compliant | |||||||
|
FN356--50-24
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 440 V | 50 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2 kV | 430 µA | 60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 102 mm | 143.25 mm | 122 mm | SCHAFFNER EMV AG | compliant | |||||||
|
FN356-150/28
Schaffner
|
Check for Price | Yes | Yes | Active | 440 V | 172.5 A | PANEL MOUNT | THREE PHASE EMI FILTER | FN356 | SCREW LEAD-THROUGH M10 OUTPUT CONNECTION | 8 mA | UL; CSA; SEMKO | NOT SPECIFIED | SCHAFFNER EMV AG | compliant | ROHS COMPLIANT PACKAGE |