Filter Your Search
1 - 10 of 13 results
|
FN355-20-03
Schaffner
|
$45.9364 | Yes | Yes | Active | 440 V | 23 A | PANEL MOUNT | THREE PHASE EMI FILTER | CLAMP TERMINAL WITH M4 SCREW CONNECTIONS | 1.9 kV | 290 µA | 400Hz Hz | UL; CSA; SEMKO | 100 °C | -25 °C | 40.3 mm | 65 mm | 50 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||||||
|
FN355-3-05
Schaffner
|
$47.0000 | Yes | Yes | Active | 440 V | 3.4 A | PANEL MOUNT | THREE PHASE EMI FILTER | AMP FAST-ON CONNECTIONS | 1.9 kV | 70 µA | 400Hz Hz | UL; CSA; SEMKO | 100 °C | -25 °C | 40.3 mm | 65 mm | 50 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ROHS COMPLIANT PACKAGE | |||||
|
FN355-6-05
Schaffner
|
$49.3400 | Yes | Yes | Active | 440 V | 6.9 A | PANEL MOUNT | THREE PHASE EMI FILTER | AMP FAST-ON CONNECTIONS | 1.9 kV | 70 µA | 400Hz Hz | UL; CSA; SEMKO | 100 °C | -25 °C | 40.3 mm | 65 mm | 50 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||||||
|
FN355-10-05
Schaffner
|
$54.0500 | Yes | Yes | Active | 440 V | 11.5 A | PANEL MOUNT | THREE PHASE EMI FILTER | AMP FAST-ON CONNECTIONS | 1.9 kV | 70 µA | 400Hz Hz | UL; CSA; SEMKO | 100 °C | -25 °C | 40.3 mm | 65 mm | 50 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||||||
|
FN355-20-06
Schaffner
|
$62.0400 | Yes | Active | 250 V | 20 A | PANEL MOUNT | THREE PHASE EMI FILTER | 1.35 kV | 100 µA | 400Hz Hz | CSA; EN; IEC; UL | 100 °C | -25 °C | 40.3 mm | 65 mm | 50 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||||||||
|
FN355-30-44
Schaffner
|
$77.5500 | Yes | Active | 250 V | 30 A | PANEL MOUNT | THREE PHASE EMI FILTER | 1.35 kV | 200 µA | 400Hz Hz | CSA; EN; IEC; UL | 100 °C | -25 °C | 60 mm | 95 mm | 80 mm | SCHAFFNER HOLDING AG | compliant | |||||||||
|
FN355-10/01
Schaffner
|
Check for Price | Obsolete | 250 V | 11.5 A | PANEL MOUNT | THREE PHASE EMI FILTER | SOLDER-LUG OUTPUT CONNECTIONS | 70 µA | 50/60Hz Hz | UL; CSA; SEMKO | 40.3 mm | 85 mm | SCHAFFNER EMV AG | unknown | |||||||||||||
|
FN355-10/05
Schaffner
|
Check for Price | Yes | Yes | Active | 440 V | 11.5 A | PANEL MOUNT | THREE PHASE EMI FILTER | FN355 | AMP FAST-ON OUTPUT CONNECTIONS | 1.9 kV | 70 µA | 400 Hz | UL; CSA; SEMKO | 100 °C | -25 °C | NOT SPECIFIED | 40.3 mm | 65 mm | L65.0XB50.0XH40.3 (mm)/L2.559XB1.969XH1.587 (inch) | SCHAFFNER EMV AG | compliant | ROHS COMPLIANT PACKAGE | ||||
|
FN355-6/01
Schaffner
|
Check for Price | Obsolete | 250 V | 6.9 A | PANEL MOUNT | THREE PHASE EMI FILTER | SOLDER-LUG OUTPUT CONNECTIONS | 70 µA | 50/60Hz Hz | UL; CSA; SEMKO | 40.3 mm | 85 mm | SCHAFFNER EMV AG | unknown | |||||||||||||
|
FN355-6/05
Schaffner
|
Check for Price | Yes | Yes | Active | 440 V | 6.9 A | PANEL MOUNT | THREE PHASE EMI FILTER | FN355 | AMP FAST-ON OUTPUT CONNECTIONS | 1.9 kV | 70 µA | 400 Hz | UL; CSA; SEMKO | 100 °C | -25 °C | NOT SPECIFIED | 40.3 mm | 65 mm | L65.0XB50.0XH40.3 (mm)/L2.559XB1.969XH1.587 (inch) | SCHAFFNER EMV AG | compliant | ROHS COMPLIANT PACKAGE |