Filter Your Search
1 - 2 of 2 results
|
FN355-10-05
Schaffner
|
$43.2722 | Yes | Yes | Active | 440 V | 11.5 A | PANEL MOUNT | THREE PHASE EMI FILTER | AMP FAST-ON CONNECTIONS | 1.9 kV | 70 µA | 400Hz Hz | UL; CSA; SEMKO | 100 °C | -25 °C | 40.3 mm | 65 mm | 50 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||||||
|
FN355-10/05
Schaffner
|
Check for Price | Yes | Yes | Active | 440 V | 11.5 A | PANEL MOUNT | THREE PHASE EMI FILTER | FN355 | AMP FAST-ON OUTPUT CONNECTIONS | 1.9 kV | 70 µA | 400 Hz | UL; CSA; SEMKO | 100 °C | -25 °C | NOT SPECIFIED | 40.3 mm | 65 mm | L65.0XB50.0XH40.3 (mm)/L2.559XB1.969XH1.587 (inch) | SCHAFFNER EMV AG | compliant | ROHS COMPLIANT PACKAGE |