Filter Your Search
1 - 2 of 2 results
|
FN352Z-10-29
Schaffner
|
$272.0556 | Yes | Yes | Active | 250 V | 12 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 350 V | 1.3 mA | 50/60Hz Hz | UL; CSA; EN | 85 °C | -25 °C | 55.25 mm | 150.5 mm | 100.5 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | |||||||
|
FN352Z-10/29
Schaffner
|
Check for Price | Yes | Yes | Active | 250 V | 12 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | FN352Z | SURGE VOLTAGE PROTECTION; TERMINAL BLOCK CONNECTIONS | 350 V | 1.3 mA | 50/60 Hz | UL; CSA; EN | 85 °C | -25 °C | NOT SPECIFIED | 55.25 mm | 150.5 mm | L150.5XB100.5XH55.25 (mm)/L5.925XB3.957XH2.175 (inch) | SCHAFFNER EMV AG | compliant | ROHS COMPLIANT PACKAGE |