Filter Your Search
1 - 2 of 2 results
|
FN332Z-6/01
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 7.3 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | FN332 | SOLDER-LUG CONNECTIONS; SURGE VOLTAGE PROTECTION | 2 kV | 190 µA | 50/60 Hz | UL; CSA; SEMKO | NOT SPECIFIED | SCHAFFNER EMV AG | compliant | ||||||
|
FN332Z-6-01
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 7.3 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 0.8 MILLIHENRY | 2 kV | 340 µA | 50/60Hz Hz | UL; CSA; SEMKO | 85 °C | -25 °C | 24.8 mm | 28 mm | SCHAFFNER EMV AG | compliant |