Filter Your Search
1 - 4 of 4 results
|
FN332-6-05
Schaffner
|
$15.1593 | Yes | Yes | Active | 250 V | 7.3 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 0.8 MILLIHENRY | 2 kV | 340 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 24.8 mm | 40 mm | 28 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||||||
|
FN332-6/05
Schaffner
|
Check for Price | Yes | Yes | Active | 250 V | 7.3 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | FN332 | INDUCTANCE 0.8 MILLIHENRY | 2 kV | 340 µA | 50/60 Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | NOT SPECIFIED | 24.8 mm | 40 mm | L40.0XB28.0XH24.8 (mm)/L1.575XB1.102XH0.976 (inch) | SCHAFFNER EMV AG | compliant | ROHS COMPLIANT PACKAGE | ||||
|
FN332-6-01
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 7.3 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 0.8 MILLIHENRY | 2 kV | 340 µA | 50/60Hz Hz | UL; CSA; SEMKO | 85 °C | -25 °C | 24.8 mm | 28 mm | SCHAFFNER EMV AG | compliant | ||||||||
|
FN332-6/01
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 7.3 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | FN332 | SOLDER-LUG CONNECTIONS; SURGE VOLTAGE PROTECTION | 2 kV | 190 µA | 50/60 Hz | UL; CSA; SEMKO | NOT SPECIFIED | SCHAFFNER EMV AG | compliant |