Filter Your Search
1 - 2 of 2 results
|
FN3258H-180-40
Schaffner
|
$922.7712 | Yes | Yes | Active | 520 V | 180 A | PANEL MOUNT | THREE PHASE EMI FILTER | TERMINAL BLOCK CONNECTIONS | 2.65 kV | 33 mA | 60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 170 mm | 350 mm | 120 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | |||||
|
FN3258H-180/40
Schaffner
|
Check for Price | Yes | Yes | Active | 275 V | 197.1 A | PANEL MOUNT | THREE PHASE EMI FILTER | FN3258 | TERMINAL BLOCK OUTPUT CONNECTIONS | 2.9 kV | 33.04 mA | 50 Hz | CSA; SEMKO | 100 °C | -25 °C | NOT SPECIFIED | 170 mm | 380 mm | L380XB120XH170 (mm) | 120 mm | SCHAFFNER EMV AG | compliant |