Filter Your Search
1 - 2 of 2 results
|
FN3258-100-35
Schaffner
|
$594.3238 | Yes | Yes | Active | 480 V | 100 A | PANEL MOUNT | THREE PHASE EMI FILTER | TERMINAL BLOCK CONNECTIONS | 2.65 kV | 33 mA | 60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 150 mm | 240 mm | 90 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | |||||
|
FN3258-100/35
Schaffner
|
Check for Price | Yes | Yes | Active | 275 V | 109.5 A | PANEL MOUNT | THREE PHASE EMI FILTER | FN3258 | TERMINAL BLOCK OUTPUT CONNECTIONS | 2.9 kV | 33.04 mA | 50 Hz | CSA; SEMKO | 100 °C | -25 °C | NOT SPECIFIED | 150 mm | 270 mm | L270XB90XH150 (mm) | 90 mm | SCHAFFNER EMV AG | compliant |