Filter Your Search
1 - 10 of 63 results
|
FN3100-35-33
Schaffner
|
$111.3965 | Yes | Yes | Active | 520 V | 35 A | PANEL MOUNT | THREE PHASE EMI FILTER | TERMINAL BLOCK CONNECTIONS | 2.25 kV | 48.9 mA | 60Hz Hz | UL; CSA; SEMKO | 100 °C | -25 °C | 150 mm | 305 mm | 60 mm | SCHAFFNER HOLDING AG | ROHS COMPLIANT PACKAGE | compliant | Schaffner | ||
|
FN3120H-50-53
Schaffner
|
$219.0873 | Yes | Yes | Active | 520 V | 50 A | PANEL MOUNT | THREE PHASE EMI FILTER | TERMINAL BLOCK CONNECTIONS | 2.25 kV | 97.9 mA | 60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 64 mm | 214 mm | 129 mm | SCHAFFNER HOLDING AG | ROHS COMPLIANT PACKAGE | compliant | Schaffner | ||
|
FN3100-50-34
Schaffner
|
$238.4351 | Yes | Yes | Active | 520 V | 50 A | PANEL MOUNT | THREE PHASE EMI FILTER | TERMINAL BLOCK CONNECTIONS | 2.25 kV | 66.1 mA | 60Hz Hz | UL; CSA; SEMKO | 100 °C | -25 °C | 185 mm | 300 mm | 80 mm | SCHAFFNER HOLDING AG | ROHS COMPLIANT PACKAGE | compliant | Schaffner | ||
|
FN3120H-25-33
Schaffner
|
$288.8820 | Yes | Yes | Active | 520 V | 25 A | PANEL MOUNT | THREE PHASE EMI FILTER | TERMINAL BLOCK CONNECTIONS | 2.25 kV | 97.9 mA | 60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 64 mm | 214 mm | 129 mm | SCHAFFNER HOLDING AG | ROHS COMPLIANT PACKAGE | compliant | Schaffner | ||
|
FN3100-150-40
Schaffner
|
$463.2626 | Yes | Yes | Active | 520 V | 150 A | PANEL MOUNT | THREE PHASE EMI FILTER | TERMINAL BLOCK CONNECTIONS | 2.25 kV | 71.5 mA | 60Hz Hz | UL; CSA; SEMKO | 100 °C | -25 °C | 240 mm | 400 mm | 110 mm | SCHAFFNER HOLDING AG | ROHS COMPLIANT PACKAGE | compliant | Schaffner | ||
|
FN3100-80-35
Schaffner
|
$469.7222 | Yes | Yes | Active | 520 V | 80 A | PANEL MOUNT | THREE PHASE EMI FILTER | TERMINAL BLOCK CONNECTIONS | 2.25 kV | 71.5 mA | 60Hz Hz | UL; CSA; SEMKO | 100 °C | -25 °C | 220 mm | 350 mm | 90 mm | SCHAFFNER HOLDING AG | ROHS COMPLIANT PACKAGE | compliant | Schaffner | ||
|
FN3120H-150-40
Schaffner
|
$487.5873 | Yes | Yes | Active | 520 V | 150 A | PANEL MOUNT | THREE PHASE EMI FILTER | TERMINAL BLOCK CONNECTIONS | 2.25 kV | 97.9 mA | 60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 140 mm | 221 mm | 140 mm | SCHAFFNER HOLDING AG | ROHS COMPLIANT PACKAGE | compliant | Schaffner | ||
|
FN3120H-80-35
Schaffner
|
$497.8068 | Yes | Yes | Active | 520 V | 80 A | PANEL MOUNT | THREE PHASE EMI FILTER | TERMINAL BLOCK CONNECTIONS | 2.25 kV | 97.9 mA | 60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 140 mm | 221 mm | 140 mm | SCHAFFNER HOLDING AG | ROHS COMPLIANT PACKAGE | compliant | Schaffner | ||
|
FN3100-200-40
Schaffner
|
$566.8746 | Yes | Yes | Active | 520 V | 200 A | PANEL MOUNT | THREE PHASE EMI FILTER | TERMINAL BLOCK CONNECTIONS | 2.25 kV | 71.5 mA | 60Hz Hz | UL; CSA; SEMKO | 100 °C | -25 °C | 240 mm | 400 mm | 110 mm | SCHAFFNER HOLDING AG | ROHS COMPLIANT PACKAGE | compliant | |||
|
FN3100-230-40
Schaffner
|
$632.9538 | Yes | Yes | Active | 520 V | 230 A | PANEL MOUNT | THREE PHASE EMI FILTER | TERMINAL BLOCK CONNECTIONS | 2.25 kV | 71.5 mA | 60Hz Hz | UL; CSA; SEMKO | 100 °C | -25 °C | 240 mm | 400 mm | 110 mm | SCHAFFNER HOLDING AG | ROHS COMPLIANT PACKAGE | compliant | Schaffner |