Parametric results for: FN2585534 under Mains Filters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fn2585534
Select parts from the table below to compare.
Compare
Compare
FN258-55-34
Schaffner
$204.2108 Yes Yes Obsolete 480 V 55 A PANEL MOUNT THREE PHASE EMI FILTER 2.1 kV 25.8 mA 60Hz Hz UL; CSA; ENEC-14 100 °C -25 °C 185 mm 300 mm 80 mm SCHAFFNER HOLDING AG compliant Schaffner
FN258-55/34
Schaffner
Check for Price Yes Yes Active 480 V 55 A PANEL MOUNT THREE PHASE EMI FILTER FN258 TERMINAL BLOCK OUTPUT CONNECTIONS 2.1 kV 25.8 mA 60 Hz UL; CSA; ENEC-14 100 °C -25 °C 185 mm 300 mm L300.0XB80.0XH185.0 (mm)/L11.811XB3.15XH7.283 (inch) SCHAFFNER EMV AG compliant