Filter Your Search
1 - 2 of 2 results
|
FN258-55-34
Schaffner
|
$204.2108 | Yes | Yes | Obsolete | 480 V | 55 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.1 kV | 25.8 mA | 60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 185 mm | 300 mm | 80 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | |||||
|
FN258-55/34
Schaffner
|
Check for Price | Yes | Yes | Active | 480 V | 55 A | PANEL MOUNT | THREE PHASE EMI FILTER | FN258 | TERMINAL BLOCK OUTPUT CONNECTIONS | 2.1 kV | 25.8 mA | 60 Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 185 mm | 300 mm | L300.0XB80.0XH185.0 (mm)/L11.811XB3.15XH7.283 (inch) | SCHAFFNER EMV AG | compliant |