Filter Your Search
1 - 2 of 2 results
|
FN2020-12-06
Schaffner
|
$15.7800 | Yes | Yes | Active | 250 V | 13.8 A | CHASSIS MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 0.7 MILLIHENRY | 2 kV | 740 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 29.3 mm | 43.5 mm | L43.5XB32.5XH29.3 (mm)/L1.713XB1.28XH1.154 (inch) | 32.5 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | |||||
|
FN2020-12/06
Schaffner
|
Check for Price | Yes | Yes | Active | 250 V | 13.8 A | CHASSIS MOUNT | SINGLE PHASE EMI FILTER | FN2020 | INDUCTANCE 0.7 MILLIHENRY | 2 kV | 740 µA | 50/60 Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | NOT SPECIFIED | 29.3 mm | 43.5 mm | L43.5XB32.5XH29.3 (mm)/L1.713XB1.28XH1.154 (inch) | SCHAFFNER EMV AG | compliant | ROHS COMPLIANT PACKAGE |