Filter Your Search
1 - 4 of 4 results
|
FMS6406CSX
Fairchild Semiconductor Corporation
|
$1.5984 | Yes | Yes | Transferred | 1 | 7.6 MHz | 6 dB | SOP | 0.3 % | 5.25 V | VIDEO AMPLIFIER | 1 | 110 mA | 4.75 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOIC-8 | 8 | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | compliant | EAR99 | 8542.39.00.01 | ||
|
FMS6406CS
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1 | 7.6 MHz | 6 dB | SOP | 0.3 % | 5.25 V | VIDEO AMPLIFIER | 1 | 110 mA | 4.75 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOIC-8 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||
|
FMS6406CSX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1 | 7.6 MHz | 6 dB | SOP | 0.3 % | 5.25 V | VIDEO AMPLIFIER | 1 | 4.75 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOIC-8 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||
|
FMS6406CS_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1 | 7.6 MHz | 6 dB | SOP | 0.3 % | 5.25 V | VIDEO AMPLIFIER | 1 | 4.75 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOIC-8 | 8 | unknown | EAR99 | 8542.33.00.01 |