Filter Your Search
1 - 2 of 2 results
|
FMP3WSJRF52-20K5
YAGEO Corporation
|
Check for Price | Yes | Active | 20.5 kΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 500 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 800 µm | 35 mm | 4.5 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | |||||||
|
FMP3WSJRF52-20K
YAGEO Corporation
|
Check for Price | Yes | Active | 20 kΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 800 µm | 4.5 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.90 |