Parametric results for: FMP300FBF73-2M under Metal Film Resistors

Filter Your Search

1 - 10 of 12 results

|
-
Manufacturer Part Number: fmp300fbf732m
Select parts from the table below to compare.
Compare
Compare
FMP300FBF73-2M49
YAGEO Corporation
Check for Price Yes Active 2.49 MΩ 1 % 3 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF 70 °C NO 750 V e3 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE BULK Matte Tin (Sn) WIRE 800 µm 33 mm 5 mm 15.5 mm YAGEO CORP compliant EAR99 8533.21.00.90
FMP300FBF73-2M55
YAGEO Corporation
Check for Price Yes Active 2.55 MΩ 1 % 3 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF 70 °C NO 750 V e3 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE BULK Matte Tin (Sn) WIRE 800 µm 33 mm 5 mm 15.5 mm YAGEO CORP compliant EAR99 8533.21.00.90
FMP300FBF73-2M
YAGEO Corporation
Check for Price Yes Active 2 MΩ 1 % 3 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF 70 °C NO 750 V e3 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE BULK Matte Tin (Sn) WIRE 800 µm 33 mm 5 mm 15.5 mm YAGEO CORP compliant EAR99 8533.21.00.90
FMP300FBF73-2M1
YAGEO Corporation
Check for Price Yes Active 2.1 MΩ 1 % 3 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF 70 °C NO 750 V e3 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE BULK Matte Tin (Sn) WIRE 800 µm 33 mm 5 mm 15.5 mm YAGEO CORP compliant EAR99 8533.21.00.90
FMP300FBF73-2M37
YAGEO Corporation
Check for Price Yes Active 2.37 MΩ 1 % 3 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF 70 °C NO 750 V e3 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE BULK Matte Tin (Sn) WIRE 800 µm 33 mm 5 mm 15.5 mm YAGEO CORP compliant EAR99 8533.21.00.90
FMP300FBF73-2M26
YAGEO Corporation
Check for Price Yes Active 2.26 MΩ 1 % 3 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF 70 °C NO 750 V e3 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE BULK Matte Tin (Sn) WIRE 800 µm 33 mm 5 mm 15.5 mm YAGEO CORP compliant EAR99 8533.21.00.90
FMP300FBF73-2M61
YAGEO Corporation
Check for Price Yes Active 2.61 MΩ 1 % 3 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF 70 °C NO 750 V e3 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE BULK Matte Tin (Sn) WIRE 800 µm 33 mm 5 mm 15.5 mm YAGEO CORP compliant EAR99 8533.21.00.90
FMP300FBF73-2M8
YAGEO Corporation
Check for Price Yes Active 2.8 MΩ 1 % 3 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF 70 °C NO 750 V e3 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE BULK Matte Tin (Sn) WIRE 800 µm 33 mm 5 mm 15.5 mm YAGEO CORP compliant EAR99 8533.21.00.90
FMP300FBF73-2M21
YAGEO Corporation
Check for Price Yes Active 2.21 MΩ 1 % 3 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF 70 °C NO 750 V e3 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE BULK Matte Tin (Sn) WIRE 800 µm 33 mm 5 mm 15.5 mm YAGEO CORP compliant EAR99 8533.21.00.90
FMP300FBF73-2M32
YAGEO Corporation
Check for Price Yes Active 2.32 MΩ 1 % 3 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF 70 °C NO 750 V e3 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE BULK Matte Tin (Sn) WIRE 800 µm 33 mm 5 mm 15.5 mm YAGEO CORP compliant EAR99 8533.21.00.90