Filter Your Search
1 - 2 of 2 results
|
FMP26-02P
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL AND P-CHANNEL | NO | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | 5 | 200 V | 2 | 26 A | 60 mΩ | AVALANCHE RATED | 1000 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 120 A | SWITCHING | SILICON | R-PSIP-T5 | e1 | Not Qualified | UL RECOGNIZED | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | IXYS CORP | PLASTIC, ISOPLUS, I4PAK-5 | 5 | compliant | EAR99 | |||||
|
FMP26-02P
Littelfuse Inc
|
Check for Price | Yes | Active | N-CHANNEL AND P-CHANNEL | NO | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | 5 | 200 V | 2 | 26 A | 60 mΩ | AVALANCHE RATED | 1000 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 120 A | SWITCHING | SILICON | R-PSIP-T5 | e1 | Not Qualified | UL RECOGNIZED | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Silver/Copper (Sn/Ag/Cu) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | IN-LINE, R-PSIP-T5 | compliant | EAR99 | LITTELFUSE |