Filter Your Search
1 - 3 of 3 results
|
FMP200JTF52-2R2
YAGEO Corporation
|
Check for Price | Yes | Active | 2.2 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | MATTE TIN | WIRE | 550 µm | 3.9 mm | 9 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.90 | |||
|
FMP200JTF52-2R21
YAGEO Corporation
|
Check for Price | Yes | Active | 2.21 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 500 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | Matte Tin (Sn) | WIRE | 550 µm | 26 mm | 3.9 mm | 9 mm | YAGEO CORP | compliant | EAR99 | |||||
|
FMP200JTF52-2R26
YAGEO Corporation
|
Check for Price | Yes | Active | 2.26 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 500 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | Matte Tin (Sn) | WIRE | 550 µm | 26 mm | 3.9 mm | 9 mm | YAGEO CORP | compliant | EAR99 |