Filter Your Search
1 - 2 of 2 results
![]() |
FMP1T148
ROHM Semiconductor
|
$0.1639 | Yes | Yes | Active | 25 mA | 900 mV | 4 ns | 100 nA | 150 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 4 ELEMENTS | YES | 80 V | 4 | 250 mA | 70 V | Not Qualified | R-PDSO-G5 | e1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | DUAL | ROHM CO LTD | SC-74A | SC-74A, 5 PIN | 5 | compliant | EAR99 | 8541.10.00.70 | |||
|
FMP1T-148
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 25 mA | 900 mV | 4 ns | 100 nA | 80 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 4 ELEMENTS | YES | 80 V | 4 | 250 mA | Not Qualified | R-PDSO-G5 | e1 | NOT SPECIFIED | 125 °C | -25 °C | 260 | 10 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN SILVER COPPER | GULL WING | DUAL | ROHM CO LTD | R-PDSO-G5 | 5 | compliant |