Filter Your Search
1 - 10 of 17,292 results
|
FMP100JR-52-1K
YAGEO Corporation
|
$0.0533 | Yes | Active | 1 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | TR, 12 INCH | MATTE TIN | WIRE | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | AXIAL LEADED | compliant | YAGEO | |||||||||||||||||||||||||||||||
|
FMP1T148
ROHM Semiconductor
|
$0.1378 | Yes | Yes | Active | SMALL OUTLINE | YES | e1 | 150 °C | -55 °C | 4 | 5 | RECTANGULAR | Tin/Silver/Copper (Sn/Ag/Cu) | ROHM CO LTD | SC-74A, 5 PIN | compliant | SC-74A | 5 | EAR99 | 8541.10.00.70 | GENERAL PURPOSE | COMMON ANODE, 4 ELEMENTS | SILICON | RECTIFIER DIODE | 900 mV | R-PDSO-G5 | 250 mA | 25 mA | PLASTIC/EPOXY | NOT SPECIFIED | 150 mW | Not Qualified | 80 V | 100 nA | 4 ns | 70 V | GULL WING | DUAL | NOT SPECIFIED | |||||||||||||||||||||
|
FMP100JBF1.27R
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 1.27 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FMP | FLAME-PROOF | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Tin (Sn) | WIRE | YAGEO CORP | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||||||||||||||||||||||||||||||
|
FMP100FBFM13R
YAGEO Corporation
|
Check for Price | Yes | Active | 13 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.90 | |||||||||||||||||||||||||||||
|
FMP100FBFM9R09
YAGEO Corporation
|
Check for Price | Yes | Active | 9.09 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.90 | |||||||||||||||||||||||||||||
|
FMP100FRF73-2R05
YAGEO Corporation
|
Check for Price | Yes | Active | 2.05 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 350 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 550 µm | 28 mm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
FMP1617CA0-G70C
Fidelix Co Ltd
|
Check for Price | Contact Manufacturer | FIDELIX CO LTD | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FMP100FBFM27K
YAGEO Corporation
|
Check for Price | Yes | Active | 27 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.90 | |||||||||||||||||||||||||||||
|
FMP100FBFMB590K
YAGEO Corporation
|
Check for Price | Yes | Active | 590 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 350 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
FMP100FRF52-255K
YAGEO Corporation
|
Check for Price | Yes | Active | 255 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.90 |