Filter Your Search
1 - 2 of 2 results
|
FMF-50FTF52-10K
YAGEO Corporation
|
Check for Price | Yes | Active | 10 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | MATTE TIN | WIRE | 550 µm | 26 mm | 3.3 mm | 9 mm | YAGEO CORP | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
FMF-50FTF52-10K7
YAGEO Corporation
|
Check for Price | Yes | Active | 10.7 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 550 µm | 26 mm | 3.3 mm | 9 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.90 |