Filter Your Search
1 - 1 of 1 results
|
FMD-2F-0NS125CL
Cristek Interconnects Inc
|
Check for Price | No | Active | 37 | 2 | 8 mΩ | 3 A | MALE | CABLE | GLASS FILLED POLYETHYLENE | F | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | 100VDC V | YES | 1.67 N | 1 GΩ | 28 AWG | 28 AWG | 0.14 N | NO | NO | YES | MIL | -55 °C | 125 °C | PLUG | MIL-W-22759/33 | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .088-.096 | LOCKING | ONE | WITH CABLE ASSEMBLY | NICKEL | WIRE | 0.308 inch | 0.287 inch | 1.485 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 |