Parametric results for: FMD-2C-1NS311CM under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: fmd2c1ns311cm
Select parts from the table below to compare.
Compare
Compare
FMD-2C-1NS311CM
Cristek Interconnects Inc
Check for Price No Active 21 2 8 mΩ 3 A MALE CABLE GLASS FILLED POLYETHYLENE C ALUMINUM ALLOY D MICROMINIATURE CONNECTOR 100VDC V YES 1.67 N 1 GΩ 24 AWG 24 AWG 0.14 N NO NO YES MIL -55 °C 125 °C PLUG MIL-W-22759/33 STAGGERED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO HOLE .088-.096 JACKPOST ONE WITH CABLE ASSEMBLY NICKEL WIRE 0.308 inch 0.287 inch 1.085 inch CRISTEK INTERCONNECTS INC compliant EAR99 8536.69.40.30