Filter Your Search
1 - 10 of 991 results
|
SFMC-103-02-L-D-FR
Samtec Inc
|
$0.8305 | Active | 6 | 2 | 1.27 mm | 2 | 2.9 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.73 mm | 10u inch | SURFACE MOUNT | 0.12 inch | 0.185 inch | 0.165 inch | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
SFMC-104-01-L-D-K-FR
Samtec Inc
|
$0.8526 | Active | 8 | 2 | 1.27 mm | 2 | 2.9 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.3 mm | 10u inch | SOLDER | 0.12 inch | 0.18 inch | 0.215 inch | 0.12 inch | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
SFMC-102-01-L-D-FR
Samtec Inc
|
$0.9657 | Active | 4 | 2 | 1.27 mm | 2 | 2.9 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.3 mm | 10u inch | SOLDER | 0.12 inch | 0.18 inch | 0.115 inch | 0.12 inch | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
SFMC-102-T2-F-D
Samtec Inc
|
$1.4309 | Yes | Yes | Active | 4 | 2 | 1.27 mm | FEMALE | BOARD | GOLD (3) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||||||||
|
SFMC-102-03-L-D-TR
Samtec Inc
|
$1.4667 | Yes | Yes | Active | 4 | 2 | 1.27 mm | 2 | 15 mΩ | 2.9 A | FEMALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | .695 N | POLARIZED HOUSING | .556 N | e3 | UL, CSA | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 1.27 mm | 10u inch | SOLDER | 0.12 inch | 0.18 inch | 0.115 inch | 0.075 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||
|
SFMC-103-T1-FM-D
Samtec Inc
|
$1.6150 | Yes | Yes | Active | 6 | 2 | 1.27 mm | FEMALE | BOARD | GOLD (3) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||||||||
|
SFMC-102-T1-L-D
Samtec Inc
|
$1.6150 | Yes | Yes | Active | 4 | 2 | 1.27 mm | 2 | 15 mΩ | 2.9 A | FEMALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER EYE CONTACT; TIGER EYE LITE | NO | .556 N | POLARIZED HOUSING | .417 N | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 10u inch | SOLDER | 0.12 inch | 0.18 inch | 0.115 inch | 0.12 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||||
|
SFMC-103-T1-F-D
Samtec Inc
|
$1.6150 | Yes | Yes | Active | 6 | 2 | 1.27 mm | FEMALE | BOARD | GOLD (3) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||||||||
|
SFMC-102-01-F-D
Samtec Inc
|
$1.6412 | Yes | Yes | Active | 4 | 2 | 1.27 mm | FEMALE | BOARD | GOLD (3) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | SOCKET | TIN OVER NICKEL | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||||||||
|
SFMC-105-T2-F-D-K-TR
Samtec Inc
|
$1.6413 | Yes | Active | BOARD CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |