Filter Your Search
1 - 1 of 1 results
|
FMB22DYRN
Sullins Connector Solutions
|
Check for Price | Yes | Active | 44 | 2 | 1.27 mm | 1 | 30 mΩ | 1 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULPHIDE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | 1.668 N | 5 GΩ | 0.278 N | e4 | UL | 94V-0 | -65 °C | 200 °C | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.37 inch | 0.8 inch | 1.32 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |