Filter Your Search
1 - 1 of 1 results
|
FM93C46LVN
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.024 kbit | 16 | 64X16 | 3.3 V | 250 kHz | EEPROM | ENDURANCE:1000K DATA CHANGES; 40 YEAR DATA RETENTION | 40 | 1000000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 10 µA | 1 µA | 5.5 V | 2.7 V | CMOS | AUTOMOTIVE | 15 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 9.817 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 |