Parametric results for: FM93C46AM8 under EEPROMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: fm93c46am8
Select parts from the table below to compare.
Compare
Compare
FM93C46AM8
Fairchild Semiconductor Corporation
Check for Price No No Obsolete 1.024 kbit 16 64X16 5 V 1 MHz EEPROM DATA RETENTION = 40 YEARS 8 40 1000000 Write/Erase Cycles 1 64 64 words SYNCHRONOUS SERIAL MICROWIRE 50 µA 1 µA 5.5 V 4.5 V CMOS COMMERCIAL 10 ms SOFTWARE R-PDSO-G8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm FAIRCHILD SEMICONDUCTOR CORP SOIC 0.150 INCH, PLASTIC, SO-8 8 unknown EAR99 8542.32.00.51
FM93C46AM8
Rochester Electronics LLC
Check for Price No No Contact Manufacturer 1.024 kbit 16 64X16 5 V 1 MHz EEPROM DATA RETENTION = 40 YEARS 8 40 1 64 64 words SYNCHRONOUS SERIAL MICROWIRE 5.5 V 4.5 V CMOS COMMERCIAL 10 ms R-PDSO-G8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ROCHESTER ELECTRONICS LLC SOIC SOP, 8 unknown EAR99 8542.32.00.51
FM93C46AM8X
Fairchild Semiconductor Corporation
Check for Price No Obsolete 1.024 kbit 16 64X16 5 V 1 MHz EEPROM DATA RETENTION = 40 YEARS 8 40 1000000 Write/Erase Cycles 1 64 64 words SYNCHRONOUS SERIAL MICROWIRE 50 µA 1 µA 5.5 V 4.5 V CMOS COMMERCIAL 10 ms SOFTWARE R-PDSO-G8 Not Qualified e0 70 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm FAIRCHILD SEMICONDUCTOR CORP SOIC 0.150 INCH, PLASTIC, SO-8 8 not_compliant EAR99 8542.32.00.51
FM93C46AM8X
Rochester Electronics LLC
Check for Price Contact Manufacturer 1.024 kbit 16 64X16 5 V 1 MHz EEPROM DATA RETENTION = 40 YEARS 8 40 1 64 64 words SYNCHRONOUS SERIAL MICROWIRE 5.5 V 4.5 V CMOS COMMERCIAL 10 ms R-PDSO-G8 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ROCHESTER ELECTRONICS LLC SOP, unknown EAR99 8542.32.00.51