Parametric results for: FM93C46ALVN under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: fm93c46alvn
Select parts from the table below to compare.
Compare
Compare
FM93C46ALVN
Fairchild Semiconductor Corporation
Check for Price No Obsolete 1.024 kbit 16 64X16 3.3 V 250 kHz EEPROM DATA RETENTION = 40 YEARS 8 40 1000000 Write/Erase Cycles 1 64 64 words SYNCHRONOUS SERIAL MICROWIRE 10 µA 1 µA 5.5 V 2.7 V CMOS AUTOMOTIVE 15 ms SOFTWARE R-PDIP-T8 Not Qualified e0 125 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 9.817 mm 7.62 mm FAIRCHILD SEMICONDUCTOR CORP DIP DIP, DIP8,.3 8 unknown EAR99 8542.32.00.51