Parametric results for: FM93C46ALEN under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fm93c46alen
Select parts from the table below to compare.
Compare
Compare
FM93C46ALEN
Fairchild Semiconductor Corporation
Check for Price No Obsolete 1.024 kbit 16 64X16 3.3 V 250 kHz EEPROM DATA RETENTION = 40 YEARS 8 40 1000000 Write/Erase Cycles 1 64 64 words SYNCHRONOUS SERIAL MICROWIRE 10 µA 1 µA 5.5 V 2.7 V CMOS INDUSTRIAL 15 ms SOFTWARE R-PDIP-T8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 9.817 mm 7.62 mm FAIRCHILD SEMICONDUCTOR CORP DIP PLASTIC, DIP-8 8 unknown EAR99 8542.32.00.51
FM93C46ALEN
Rochester Electronics LLC
Check for Price No No Contact Manufacturer 1.024 kbit 16 64X16 3.3 V 250 kHz EEPROM DATA RETENTION = 40 YEARS 8 40 1 64 64 words SYNCHRONOUS SERIAL MICROWIRE 5.5 V 2.7 V CMOS INDUSTRIAL 15 ms R-PDIP-T8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 9.817 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP DIP, 8 unknown EAR99 8542.32.00.51