Filter Your Search
1 - 2 of 2 results
|
FM810LP3X
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 1.4 V | 5.5 V | 1 | YES | NO | VOLTAGE SUPERVISOR | 1 | INDUSTRIAL | R-PDSO-G3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ROCHESTER ELECTRONICS LLC | TSSOP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
FM810LP3X
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 1.4 V | 5.5 V | 15 µA | +4.63V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSOP | TSSOP3/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | FAIRCHILD SEMICONDUCTOR CORP | TSOP, TSSOP3/6,.08 | unknown | EAR99 | 8542.39.00.01 | SOIC | 3 |