Filter Your Search
1 - 2 of 2 results
|
FM809LS3X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 1 V | 5.5 V | 10 µA | +4.63V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 105 °C | -40 °C | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.14 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-23 | SOT-23, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | 8.96 | 12.04 | 107.8784 | Industrial: -40C to +105C | RoHS 2 (2015/863/EU) | 28 | YES | 7440-48-4, 7440-02-0 | DRC Conflict Free Undeterminable | Conflict Minerals Statement | ||||||
|
FM809LS3X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 1 V | 5.5 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | NOT SPECIFIED | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.14 mm | ROCHESTER ELECTRONICS INC | SOT-23 | TSSOP, | 3 | unknown | 12.04 | Power Supply Support Circuit |