Filter Your Search
1 - 10 of 16 results
|
FM4763WA-W
Rectron Semiconductor
|
Check for Price | Yes | Active | e3 | MATTE TIN | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
FM4763WB-HF-W
Rectron Semiconductor
|
Check for Price | Yes | Active | e3 | MATTE TIN | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
FM4763A
Rectron Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 2 mA | 1 W | 91 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | R-PDSO-C2 | e3 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | 2 | ||||||||||
|
FM4763WA-HF-T
Rectron Semiconductor
|
Check for Price | Yes | Active | e3 | MATTE TIN | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
FM4763W-T
Rectron Semiconductor
|
Check for Price | Yes | Active | e3 | MATTE TIN | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
FM4763W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 2 mA | 1 W | 91 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW ZENER IMPEDANCE | 250 Ω | 20 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | 2 | DO-214AC | ||
|
FM4763W-W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 2 mA | 1 W | 91 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW ZENER IMPEDANCE | 20 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | 2 | DO-214AC | |||||
|
FM4763WA-T
Rectron Semiconductor
|
Check for Price | Yes | Active | e3 | MATTE TIN | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
FM4763WA
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 2 mA | 1 W | 91 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW ZENER IMPEDANCE | 250 Ω | 10 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | 2 | DO-214AC | ||
|
FM4763WB-W
Rectron Semiconductor
|
Check for Price | Yes | Active | e3 | MATTE TIN | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 |