Filter Your Search
1 - 10 of 20 results
|
FM340-AL-H
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 3 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 80 A | 1 | R-PDSO-F2 | DO-214AC | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
FM340-AHST
Formosa Microsemi Co Ltd
|
Check for Price | Active | RECTIFIER DIODE | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
FM340A-W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 3 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW NOISE, METALLURGICALLY BONDED | GENERAL PURPOSE | 80 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
FM340A-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 3 A | 550 mV | 60 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 100 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | |||||||||
|
FM340-A-H
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 3 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 80 A | 1 | R-PDSO-F2 | DO-214AC | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
FM340AF-HF-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 3 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | METALLURGICAL BONDED | GENERAL PURPOSE | 80 A | 1 | 40 V | R-PDSO-F2 | e3 | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | RECTRON LTD | SMAF, 2 PIN | compliant | EAR99 | ||||||||
|
LFM340-AS
Formosa Microsemi Co Ltd
|
Check for Price | Active | 3 A | 450 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 80 A | 1 | R-PDSO-F2 | DO-214AC | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
FM340A
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 3 A | 550 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW NOISE, METALLURGICALLY BONDED | GENERAL PURPOSE | 80 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 125 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
FM340-AS
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 3 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 80 A | 1 | R-PDSO-F2 | DO-214AC | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
FM340-A
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 3 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 80 A | 1 | R-PDSO-F2 | DO-214AC | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.80 |