Parametric results for: FM31256G under Other uPs/uCs/Peripheral ICs

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: fm31256g
Select parts from the table below to compare.
Compare
Compare
FM31256-GTR
Ramtron International Corporation
$5.4266 Yes Transferred YES 3 V MICROPROCESSOR CIRCUIT CMOS SERIAL, FIXED PROTOCOL N 5.5 V 2.7 V INDUSTRIAL SECONDS NO R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.64 mm RAMTRON INTERNATIONAL CORP SOIC GREEN, MS-012AB, SOIC-14 14 unknown 8542.31.00.01
FM31256-G
Cypress Semiconductor
$12.0995 Yes Transferred YES 3 V MICROPROCESSOR CIRCUIT CMOS SERIAL, FIXED PROTOCOL N 5.5 V 2.7 V INDUSTRIAL SECONDS NO R-PDSO-G14 Not Qualified 3 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Pure Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.64 mm CYPRESS SEMICONDUCTOR CORP SOIC GREEN, MS-012AB, SOIC-14 14 compliant 8542.32.00.71 EAR99
FM31256-GTR
Cypress Semiconductor
$13.9746 Yes Transferred YES CMOS 550 ns 0.9ms TAA available @400khz and 3ms TAA available @ 100 khz 262.144 kbit MEMORY CIRCUIT 8 1 32000 32.768 k SYNCHRONOUS 32KX8 5.5 V 2.7 V 3 V INDUSTRIAL R-PDSO-G14 e3 3 85 °C -40 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TIN GULL WING 1.27 mm DUAL 1.727 mm 3.8985 mm 8.6483 mm CYPRESS SEMICONDUCTOR CORP SOIC SOIC-14 14 compliant 8542.32.00.71 EAR99
FM31256-G
Infineon Technologies AG
$14.0081 Yes Active YES 3 V MICROPROCESSOR CIRCUIT CMOS SERIAL, FIXED PROTOCOL N 5.5 V 2.7 V INDUSTRIAL SECONDS NO R-PDSO-G14 Not Qualified 3 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Pure Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.64 mm INFINEON TECHNOLOGIES AG GREEN, MS-012AB, SOIC-14 compliant Infineon
FM31256-G
Ramtron International Corporation
Check for Price Yes Yes Transferred YES 3 V MICROPROCESSOR CIRCUIT CMOS SERIAL, FIXED PROTOCOL N 5.5 V 2.7 V INDUSTRIAL SECONDS NO R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.64 mm RAMTRON INTERNATIONAL CORP SOIC GREEN, MS-012AB, SOIC-14 14 unknown 8542.31.00.01