Filter Your Search
1 - 5 of 5 results
|
FM31256-GTR
Ramtron International Corporation
|
$5.4266 | Yes | Transferred | YES | 3 V | MICROPROCESSOR CIRCUIT | CMOS | SERIAL, FIXED PROTOCOL | N | 5.5 V | 2.7 V | INDUSTRIAL | SECONDS | NO | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.64 mm | RAMTRON INTERNATIONAL CORP | SOIC | GREEN, MS-012AB, SOIC-14 | 14 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
FM31256-G
Cypress Semiconductor
|
$12.0995 | Yes | Transferred | YES | 3 V | MICROPROCESSOR CIRCUIT | CMOS | SERIAL, FIXED PROTOCOL | N | 5.5 V | 2.7 V | INDUSTRIAL | SECONDS | NO | R-PDSO-G14 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Pure Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.64 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | GREEN, MS-012AB, SOIC-14 | 14 | compliant | 8542.32.00.71 | EAR99 | ||||||||||||||||||
|
FM31256-GTR
Cypress Semiconductor
|
$13.9746 | Yes | Transferred | YES | CMOS | 550 ns | 0.9ms TAA available @400khz and 3ms TAA available @ 100 khz | 262.144 kbit | MEMORY CIRCUIT | 8 | 1 | 32000 | 32.768 k | SYNCHRONOUS | 32KX8 | 5.5 V | 2.7 V | 3 V | INDUSTRIAL | R-PDSO-G14 | e3 | 3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 8.6483 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOIC-14 | 14 | compliant | 8542.32.00.71 | EAR99 | |||||||||||||||
|
FM31256-G
Infineon Technologies AG
|
$14.0081 | Yes | Active | YES | 3 V | MICROPROCESSOR CIRCUIT | CMOS | SERIAL, FIXED PROTOCOL | N | 5.5 V | 2.7 V | INDUSTRIAL | SECONDS | NO | R-PDSO-G14 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Pure Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.64 mm | INFINEON TECHNOLOGIES AG | GREEN, MS-012AB, SOIC-14 | compliant | Infineon | |||||||||||||||||||||
|
FM31256-G
Ramtron International Corporation
|
Check for Price | Yes | Yes | Transferred | YES | 3 V | MICROPROCESSOR CIRCUIT | CMOS | SERIAL, FIXED PROTOCOL | N | 5.5 V | 2.7 V | INDUSTRIAL | SECONDS | NO | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.64 mm | RAMTRON INTERNATIONAL CORP | SOIC | GREEN, MS-012AB, SOIC-14 | 14 | unknown | 8542.31.00.01 |