Filter Your Search
1 - 10 of 280 results
|
FM3040-7PD9F
Bel Power Solutions
|
Check for Price | No | Transferred | 50 V | 5.1 V | 100 V | 20 V | 5.07 V | 5.13 V | 3 | NO | NO | ADDITIONAL TWO 15V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | INTERNATIONAL POWER DEVICES INC | MODULE | , | CASE M02 | unknown | EAR99 | ||||||
|
FM3040-7PD8HF
Bel Power Solutions
|
Check for Price | No | No | Transferred | 5.1 V | 100 V | 20 V | 4.845 V | 5.355 V | 3 | NO | NO | 15V ADDITIONAL OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE M02 | compliant | EAR99 | ||||
|
FM3040-7PV2AF
Bel Fuse
|
Check for Price | No | Obsolete | 5.1 V | 100 V | 20 V | 4.845 V | 5.355 V | 3 | NO | NO | 15V ADDITIONAL OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 | |||||||
|
FM3040-7PD4AH
Bel Fuse
|
Check for Price | No | Not Recommended | 5.1 V | 100 V | 20 V | 4.845 V | 5.355 V | 3 | NO | NO | 15V ADDITIONAL OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 | |||||||
|
FM3040-7PAF
Bel Fuse
|
Check for Price | No | Active | 50 V | 5.1 V | 100 V | 20 V | 5.07 V | 5.13 V | 3 | NO | NO | ADDITIONAL TWO 15V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 | ||||||
|
FM3040-7PV0AF
Bel Fuse
|
Check for Price | No | Obsolete | 5.1 V | 100 V | 20 V | 4.845 V | 5.355 V | 3 | NO | NO | 15V ADDITIONAL OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 | |||||||
|
FM3040-7PD2
Bel Fuse
|
Check for Price | No | Not Recommended | 5.1 V | 100 V | 20 V | 4.845 V | 5.355 V | 3 | NO | NO | 15V ADDITIONAL OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 | |||||||
|
FM3040-7PV0AHF
Bel Fuse
|
Check for Price | No | Obsolete | 5.1 V | 100 V | 20 V | 4.845 V | 5.355 V | 3 | NO | NO | 15V ADDITIONAL OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 | |||||||
|
FM3040-7PV1AHF
Bel Fuse
|
Check for Price | No | Active | 50 V | 5.1 V | 100 V | 20 V | 5.07 V | 5.13 V | 3 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.49 % | 1 | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | 168.50 X 111.20 MM, 38.70 MM HEIGHT, METAL, CASE M02, MODULE | compliant | EAR99 | |||||||
|
FM3040-7PD4AHF
Bel Fuse
|
Check for Price | No | Obsolete | 5.1 V | 100 V | 20 V | 4.845 V | 5.355 V | 3 | NO | NO | 15V ADDITIONAL OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 |