Filter Your Search
1 - 10 of 31 results
|
FM303-B-H
Formosa Microsemi Co Ltd
|
Check for Price | Contact Manufacturer | 3 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | GENERAL PURPOSE | 100 A | 1 | R-PDSO-F2 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | SMB, 2 PIN | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
FM303BV-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 3 A | 1 V | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 150 A | 1 | 200 V | R-PDSO-C2 | AEC-Q101 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | RECTRON LTD | R-PDSO-C2 | compliant | EAR99 | 2019-09-06 | ||||||||||
|
FM303BV-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 3 A | 1 V | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 150 A | 1 | 200 V | R-PDSO-C2 | AEC-Q101 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | RECTRON LTD | SMB, 2 PIN | compliant | EAR99 | 2019-09-06 | ||||||||||
|
FFM303-BS
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 3 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | EFFICIENCY | 100 A | 1 | R-PDSO-F2 | DO-214AA | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | SMB-S, 2 PIN | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
FM303B
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 3 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | LOW LEAKAGE CURRENT, METALLURGICALLY BONDED | GENERAL PURPOSE | 100 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
|
EGFM303-B-H
Formosa Microsemi Co Ltd
|
Check for Price | Contact Manufacturer | 3 A | 875 mV | 25 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | EFFICIENCY | 100 A | 1 | R-PDSO-F2 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | SMB, 2 PIN | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
HFM303-BS
Formosa Microsemi Co Ltd
|
Check for Price | Active | 3 A | 1 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | EFFICIENCY | 100 A | 1 | R-PDSO-F2 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | SMB-S, 2 PIN | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
FFM303B-HF-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 3 A | 1.3 V | 150 ns | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | LOW LEAKAGE CURRENT | FAST RECOVERY | 200 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | RECTRON LTD | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.80 | 2017-04-06 | ||||||||
|
FM303B-W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 3 A | 1 V | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 150 A | 1 | 200 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||
|
EFM303B-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 3 A | 950 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | LOW LEAKAGE CURRENT | SUPER FAST RECOVERY | 125 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.80 |