Filter Your Search
1 - 10 of 280 results
|
FM3020-7PV1AFU
Bel Power Solutions
|
Check for Price | No | No | Transferred | 50 V | 5.1 V | 100 V | 20 V | 5.07 V | 5.13 V | 3 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.49 % | 1 | COMMERCIAL EXTENDED | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE M02 | compliant | EAR99 | |||||
|
FM3020-7PD1AH
Bel Power Solutions
|
Check for Price | No | Transferred | 50 V | 5.1 V | 100 V | 20 V | 5.07 V | 5.13 V | 3 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.49 % | 1 | COMMERCIAL EXTENDED | R-MXMA-X | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MELCHER | MODULE | , | CASE M02 | unknown | EAR99 | ||||||||
|
FM3020-7PD4AH
Bel Power Solutions
|
Check for Price | No | Transferred | 50 V | 5.1 V | 100 V | 20 V | 5.07 V | 5.13 V | 3 | NO | NO | ADDITIONAL TWO 12V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | INTERNATIONAL POWER DEVICES INC | MODULE | , | CASE M02 | unknown | EAR99 | ||||||
|
FM3020-7PD1HF
Bel Power Solutions
|
Check for Price | No | Transferred | 50 V | 5.1 V | 100 V | 20 V | 5.07 V | 5.13 V | 3 | NO | NO | ADDITIONAL TWO 12V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | INTERNATIONAL POWER DEVICES INC | MODULE | , | CASE M02 | unknown | EAR99 | ||||||
|
FM3020-7PD9AH
Bel Fuse
|
Check for Price | No | Not Recommended | 5.1 V | 100 V | 20 V | 4.845 V | 5.355 V | 3 | NO | NO | 12V ADDITIONAL OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 | |||||||
|
FM3020-7PD7AHFU
Bel Power Solutions
|
Check for Price | No | Transferred | 50 V | 5.1 V | 100 V | 20 V | 5.07 V | 5.13 V | 3 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.49 % | 1 | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MELCHER | MODULE | , | CASE M02 | unknown | EAR99 | |||||||
|
FM3020-7PD1H
Bel Power Solutions
|
Check for Price | No | Transferred | 50 V | 5.1 V | 100 V | 20 V | 5.07 V | 5.13 V | 3 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.49 % | 1 | COMMERCIAL EXTENDED | R-MXMA-X | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MELCHER | MODULE | , | CASE M02 | unknown | EAR99 | ||||||||
|
FM3020-7PD4AHFU
Bel Fuse
|
Check for Price | No | Active | 50 V | 5.1 V | 100 V | 20 V | 5.07 V | 5.13 V | 3 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.49 % | 1 | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 | |||||||
|
FM3020-7PAH
Bel Fuse
|
Check for Price | No | Active | 50 V | 5.1 V | 100 V | 20 V | 5.07 V | 5.13 V | 3 | NO | NO | ADDITIONAL TWO 12V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 | ||||||
|
FM3020-7PD3F
Bel Fuse
|
Check for Price | No | Obsolete | 5.1 V | 100 V | 20 V | 4.845 V | 5.355 V | 3 | NO | NO | 12V ADDITIONAL OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 |