Filter Your Search
1 - 2 of 2 results
|
FM28C256A-200/B
LSI Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 200 ns | EEPROM | AUTOMATIC WRITE;PAGE WRITE;BULK ERASE | NO | YES | 10000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 350 µA | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | 10 ms | R-CDFP-F28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | DFP | FL28,.4 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | SEEQ TECHNOLOGY INC | DFP, FL28,.4 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||
|
FM28C256A-200
LSI Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 200 ns | EEPROM | AUTOMATIC WRITE;PAGE WRITE;BULK ERASE | NO | YES | 10000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 64 words | PARALLEL | 5 V | 350 µA | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | 10 ms | R-CDFP-F28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DFP | FL28,.4 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | SEEQ TECHNOLOGY INC | DFP, FL28,.4 | unknown | 3A001.A.2.C | 8542.32.00.51 |