Filter Your Search
1 - 1 of 1 results
|
FM27C512N45L
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 45 ns | OTP ROM | TTL/CMOS COMPATIBLE INPUTS/OUTPUTS | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 35.942 mm | 15.24 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 28 | unknown | EAR99 | 8542.32.00.71 |