Filter Your Search
1 - 2 of 2 results
![]() |
FM27C010Q90
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 90 ns | UVPROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, GLASS-SEALED | WDIP | DIP32,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.969 mm | 15.24 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | WDIP, DIP32,.6 | 32 | unknown | EAR99 | 8542.32.00.61 | ||
![]() |
FM27C010Q90
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 1.0486 Mbit | 8 | 128KX8 | 5 V | 90 ns | UVPROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 20 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.969 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | DIP | WDIP, | 32 | unknown | EAR99 | 8542.32.00.61 |