Filter Your Search
1 - 1 of 1 results
|
FM25CL64-GA
Ramtron International Corporation
|
Check for Price | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 3.3 V | 16 MHz | FRAM | DATA RETENTION TIME @ 55 DEGREE CENTIGRADE; UNLIMITED READ/WRITE CYCLES | 17 | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | SPI | 15 µA | 3 V | 7 µA | 3.6 V | 3 V | CMOS | HARDWARE/SOFTWARE | R-PDSO-G8 | 1 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | RAMTRON INTERNATIONAL CORP | SOIC | GREEN, MS-012AA, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.71 |