Parametric results for: FM25CL64 under Other Memory ICs

Filter Your Search

1 - 5 of 5 results

|
-
-
-
-
Manufacturer Part Number: fm25cl64
Select parts from the table below to compare.
Compare
Compare
FM25CL64-DGTR
Ramtron International Corporation
Check for Price Obsolete 65.536 kbit 8 8KX8 3.3 V 20 MHz FRAM ALSO OPERATES AT 18MHZ FROM 2.7-3.0V SUPPLY; UNLIMITED READ/WRITE CYCLES 45 1 8000 8.192 k SYNCHRONOUS SERIAL SPI 1 µA 2.7 V 7 µA 3.65 V 3 V CMOS HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.16,37 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 950 µm DUAL 850 µm 4.5 mm 4 mm RAMTRON INTERNATIONAL CORP DFN HVSON, 8 unknown EAR99 8542.32.00.71
FM25CL64-GA
Ramtron International Corporation
Check for Price Yes Obsolete 65.536 kbit 8 8KX8 3.3 V 16 MHz FRAM DATA RETENTION TIME @ 55 DEGREE CENTIGRADE; UNLIMITED READ/WRITE CYCLES 17 1 8000 8.192 k SYNCHRONOUS SERIAL SPI 15 µA 3 V 7 µA 3.6 V 3 V CMOS HARDWARE/SOFTWARE R-PDSO-G8 1 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm RAMTRON INTERNATIONAL CORP SOIC GREEN, MS-012AA, SOIC-8 8 unknown EAR99 8542.32.00.71
FM25CL64-STR
Ramtron International Corporation
Check for Price Obsolete 65.536 kbit 8 8KX8 3.3 V 20 MHz FRAM ALSO OPERATES AT 18MHZ FROM 2.7-3.0V SUPPLY; UNLIMITED READ/WRITE CYCLES 45 1 8000 8.192 k SYNCHRONOUS SERIAL SPI 1 µA 2.7 V 7 µA 3.65 V 3 V CMOS HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm RAMTRON INTERNATIONAL CORP SOIC SOP, 8 unknown EAR99 8542.32.00.71
FM25CL64-DG
Ramtron International Corporation
Check for Price Yes Obsolete 65.536 kbit 8 8KX8 3.3 V 20 MHz FRAM ALSO OPERATES AT 18MHZ FROM 2.7-3.0V SUPPLY; UNLIMITED READ/WRITE CYCLES 45 1 8000 8.192 k SYNCHRONOUS SERIAL SPI 1 µA 2.7 V 7 µA 3.65 V 3 V CMOS HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified 1 85 °C -40 °C 260 8 PLASTIC/EPOXY HVSON SOLCC8,.16,37 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 950 µm DUAL 850 µm 4.5 mm 4 mm RAMTRON INTERNATIONAL CORP DFN HVSON, SOLCC8,.16,37 8 unknown EAR99 8542.32.00.71
FM25CL64-S
Ramtron International Corporation
Check for Price Transferred ENHANCED MEMORY SYSTEMS INC SOIC , 8 unknown EAR99 8542.32.00.71