Parametric results for: FM25160-C under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fm25160c
Select parts from the table below to compare.
Compare
Compare
FM25160-C
Ramtron International Corporation
Check for Price No No Obsolete 16.384 kbit 8 2KX8 5 V 240 ns NON-VOLATILE SRAM FERROELECTRIC RAM 1 1 2000 2.048 k SYNCHRONOUS 3-STATE NO SERIAL 10 µA 1.5 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDIP-T8 Not Qualified e0 85 °C -40 °C 240 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL RAMTRON INTERNATIONAL CORP DIP, DIP8,.3 unknown EAR99 8542.32.00.41
FM25160-C
Cypress Semiconductor
Check for Price No Transferred 16.384 kbit 8 2KX8 5 V 240 ns NON-VOLATILE SRAM 2000 2.048 k 10 µA 1.5 µA CMOS INDUSTRIAL R-XDIP-T8 Not Qualified 85 °C -40 °C 8 CERAMIC DIP DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL CYPRESS SEMICONDUCTOR CORP compliant EAR99 8542.32.00.41